Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2001-1402

TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 4.2 mm wide - orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 4.2 mm wide - orange
Search Keywords: 20011402
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2001-1402
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: T DIN Rail
Termination Method: IDT
Number of Circuits: 4
Maximum Voltage Rating: 800 V
Maximum Current Rating: 24 A
Wire Size: 14-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2001-1402 RoHS compliant?
Yes, 2001-1402 is RoHS compliant.
What is the lead time for 2001-1402?
The standard lead time for 2001-1402 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 227
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.60
100
$2.55
250
$2.50
500
$2.45
1,000
$2.40
2,500
$2.35
5,000
$2.31
7,500 +
$2.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!