Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2001-1401

TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 4.2 mm wide - gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 4.2 mm wide - gray
Search Keywords: 20011401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2001-1401
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: T DIN Rail
Gender: F
Number of Circuits: 1
Maximum Voltage Rating: 600 V
Maximum Current Rating: 15 A
Wire Size: 14-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2001-1401 RoHS compliant?
Yes, 2001-1401 is RoHS compliant.
What is the lead time for 2001-1401?
The standard lead time for 2001-1401 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 129
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.51
100
$2.46
250
$2.41
500
$2.36
1,000
$2.31
2,500
$2.27
5,000
$2.22
7,500 +
$2.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!