Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2001-1304

TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 4.2 mm wide - blue

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 4.2 mm wide - blue
Search Keywords: 20011304
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2001-1304
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: T DIN Rail
Number of Circuits: 1
Maximum Voltage Rating: 800 V
Maximum Current Rating: 24 A
Wire Size: 14-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2001-1304 RoHS compliant?
Yes, 2001-1304 is RoHS compliant.
What is the lead time for 2001-1304?
The standard lead time for 2001-1304 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks can ship 12/8/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$2.19
100
$2.04
250
$2.00
500
$1.96
1,000
$1.92
2,500
$1.88
5,000
$1.84
7,500 +
$1.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!