- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2001-1201
WAGO
2001-1201
The 2001-1201 is a 2-conductor through terminal block with a 1.5 mm² nominal cross-section, featuring Push-in CAGE CLAMP® tech ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2001-1201 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Terminal Block |
| Mounting: | T DIN Rail |
| Number of Circuits: | 1 |
| Maximum Voltage Rating: | 800 V |
| Maximum Current Rating: | 17 A |
| Wire Size: | 14-22 AWG |