- Home ›
- All Products›
- 2000-5420/1399-987
WAGO
2000-5420/1399-987
4-conductor sensor terminal block - with colored conductor entries - 1 mm² - Push-in CAGE CLAMP® - 1,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4-conductor sensor terminal block - with colored conductor entries - 1 mm² - Push-in CAGE CLAMP® - 1,00 mm² - gray
Search Keywords: 200054201399987
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2000-5420/1399-987
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2000-5420/1399-987 RoHS compliant?
Yes, 2000-5420/1399-987 is RoHS compliant.
What is the lead time for 2000-5420/1399-987?
The standard lead time for 2000-5420/1399-987 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$62.83
5
$61.58
10
$60.35
25
$59.14
50
$57.96
100
$56.80
250 +
$55.66
Click for Quote
Log in
to unlock special pricing