- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 2000-410
WAGO
2000-410
TOPJOB®S jumper - for 2000 series - insulated - 10-way - light-gray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2000-410 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Jumper Bar |
| Number of Contacts: | 10 |
| Maximum Current Rating: | 14 A |