- Home ›
- All Products›
- 2000-2141
WAGO
2000-2141
Double potential terminal block - 1 mm² - both potentials can be commoned - side and center marking - for DIN-rail 35 x 15 and ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Double potential terminal block - 1 mm² - both potentials can be commoned - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - Push-in CAGE CLAMP® - 1,00 mm² - gray
Search Keywords: 20002141
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2000-2141 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010000 |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2000-2141 RoHS compliant?
Yes, 2000-2141 is RoHS compliant.
What is the lead time for 2000-2141?
The standard lead time for 2000-2141 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$4.63
50
$4.30
100
$4.21
250
$4.13
500
$4.05
1,000
$3.97
2,500
$3.89
5,000 +
$3.81
Click for Quote
Log in
to unlock special pricing