Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2000-1491

TOPJOB®S end/intermediate plate - for 2000-14xx series terminal blocks - 0.7 mm wide - gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S end/intermediate plate - for 2000-14xx series terminal blocks - 0.7 mm wide - gray
Search Keywords: 20001491
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2000-1491
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: End Plate3365
Dimension: 67.9 x 333362mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2000-1491 RoHS compliant?
Yes, 2000-1491 is RoHS compliant.
What is the lead time for 2000-1491?
The standard lead time for 2000-1491 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Can Ship immediately You may purchase all in-stock quantity of 92
Stock lot only:
92
Minimum Order Quantity:
107
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.144
107
$1.040
250
$0.970
500
$0.950
1,000
$0.930
2,500
$0.910
5,000
$0.890
7,500
$0.870
10,000 +
$0.860
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!