- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2000-1404
WAGO
2000-1404
TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 3.5 mm wide - blue
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2000-1404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Terminal Block3837
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/R
-
Number of Contacts:4
-
Operating Temperature:N/A