Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2000-1403

TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 3.5 mm wide - red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 3.5 mm wide - red
Search Keywords: 20001403
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2000-1403
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Feed-Through Terminal Block3837
Pitch: N/R
Number of Contacts: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2000-1403 RoHS compliant?
Yes, 2000-1403 is RoHS compliant.
What is the lead time for 2000-1403?
The standard lead time for 2000-1403 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.03
50
$2.97
250
$2.91
500
$2.85
1,000
$2.80
2,500
$2.74
5,000
$2.69
7,500 +
$2.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!