Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2000-1401

TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 3.5 mm wide - gray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 3.5 mm wide - gray
Search Keywords: 20001401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    2000-1401
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    DIN Rail
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    16-24 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2000-1401 RoHS compliant?
Yes, 2000-1401 is RoHS compliant.
What is the lead time for 2000-1401?
The standard lead time for 2000-1401 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks can ship 10/14/26
Backorder
Price (USD)
Qty
Unit Price
10
$2.88
100
$2.82
250
$2.76
500
$2.71
1,000
$2.65
2,500
$2.60
5,000
$2.55
7,500 +
$2.50
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!