Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2000-1301

TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 3.5 mm wide - gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 3.5 mm wide - gray
Search Keywords: 20001301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2000-1301
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block3837
Mounting: T DIN Rail3828
Termination Method: Screw3836
Pitch: N/R
Number of Circuits: 33829
Maximum Voltage Rating: 6003826V
Maximum Current Rating: 10 A
Wire Size: 16-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2000-1301 RoHS compliant?
Yes, 2000-1301 is RoHS compliant.
What is the lead time for 2000-1301?
The standard lead time for 2000-1301 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.12
100
$2.08
250
$2.04
500
$2.00
1,000
$1.96
2,500
$1.92
5,000
$1.88
7,500 +
$1.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!