Image is representational - see manufacturer specifications

WAGO Authorized Distributor

2000-1207

TOPJOB®S ground terminal block - rail mount - 2-conductor - 3.5 mm wide - green-yellow

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TOPJOB®S ground terminal block - rail mount - 2-conductor - 3.5 mm wide - green-yellow
Search Keywords: 20001207
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: WAGO
Part No: 2000-1207
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Earth Terminal
Mounting: T DIN Rail
Number of Circuits: 1
Wire Size: 16-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2000-1207 RoHS compliant?
Yes, 2000-1207 is RoHS compliant.
What is the lead time for 2000-1207?
The standard lead time for 2000-1207 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 103
Can Ship immediately
Minimum Order Quantity:
4
5 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$7.54
10
$7.16
25
$6.80
50
$6.46
100
$6.14
250
$5.83
500 +
$5.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!