- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- OP-A
Vox Power ltd
OP-A
AC/DC Power Supply - Single-OUT - 5V - 25A - 125W.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Vox Power ltd
-
Part No:OP-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
Supplier Standard Pack:
1 -
Dimension:177.8 x 101.6 x 40 mm
-
AC Input Voltage:N/A
-
DC Input Voltage:N/A