- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- JZ300HV
JZ300HV
Voltronics / Knowles
Ceramic SMT Trimmer - 30pF - 770 VDC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic SMT Trimmer - 30pF - 770 VDC
Search Keywords: JZ300HV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Voltronics / Knowles
-
Part No:JZ300HV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532300010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$4.39
500
$2.70
750
$2.14
1,000 +
$2.10
Click for Quote
Log in
to unlock special pricing