- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- JZ300
Voltronics / Knowles
JZ300
Ceramic SMT Trimmer - 30pF - 220 VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic SMT Trimmer - 30pF - 220 VDC
Search Keywords: JZ300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Voltronics / Knowles
-
Part No:JZ300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532300010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is JZ300 RoHS compliant?
Yes, JZ300 is RoHS compliant.
What is the lead time for JZ300?
The standard lead time for JZ300 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,830
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
20 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
250
$1.53
500
$1.50
750
$1.49
1,000 +
$1.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT