- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- JZ200
Voltronics / Knowles
JZ200
Ceramic SMT Trimmer - 20pF - 220 VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Voltronics / Knowles |
| Part No: | JZ200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532300010 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |