- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- JZ100
Voltronics / Knowles
JZ100
Ceramic SMT Trimmer - 10pF - 220 VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic SMT Trimmer - 10pF - 220 VDC
Search Keywords: JZ100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Voltronics / Knowles
-
Part No:JZ100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532300010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is JZ100 RoHS compliant?
Yes, JZ100 is RoHS compliant.
What is the lead time for JZ100?
The standard lead time for JZ100 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
20 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
250
$1.51
500
$1.48
750
$1.47
1,000 +
$1.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT