- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- JR500HV
Voltronics / Knowles
JR500HV
Ceramic SMT Trimmer - 50pF - 770 VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic SMT Trimmer - 50pF - 770 VDC
Search Keywords: JR500HV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Voltronics / Knowles
-
Part No:JR500HV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532300010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is JR500HV RoHS compliant?
Yes, JR500HV is RoHS compliant.
What is the lead time for JR500HV?
The standard lead time for JR500HV is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
838
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
250
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$2.32
250
$2.25
500
$2.23
750
$2.21
1,000 +
$2.08
Click for Quote
Log in
to unlock special pricing