- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- JR200
Voltronics / Knowles
JR200
Ceramic SMT Trimmer - 20pF - 220 VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ceramic SMT Trimmer - 20pF - 220 VDC
Search Keywords: JR200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Voltronics / Knowles
-
Part No:JR200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532300010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is JR200 RoHS compliant?
Yes, JR200 is RoHS compliant.
What is the lead time for JR200?
The standard lead time for JR200 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
250
$1.62
500
$1.59
750
$1.57
1,000 +
$1.49
Click for Quote
Log in
to unlock special pricing