- Home ›
- All Products›
- Capacitors ›
- Variable Capacitors ›
- Capacitor Trimmer ›
- AJ20-4
Voltronics / Knowles
AJ20-4
VARCAP - 20 pF - 4000 VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
VARCAP - 20 pF - 4000 VDC
Search Keywords: AJ204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Voltronics / Knowles
-
Part No:AJ20-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532300090
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is AJ20-4 RoHS compliant?
Yes, AJ20-4 is RoHS compliant.
What is the lead time for AJ20-4?
The standard lead time for AJ20-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$112.95
8
$98.84
10 +
$96.86
Click for Quote
Log in
to unlock special pricing