- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9665-BLK-1
9665-BLK-1
Volex Power Cords
Retractile Cord 7Conductors 26AWG 1.8m 300V Bag
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Retractile Cord 7Conductors 26AWG 1.8m 300V Bag
Search Keywords: 9665BLK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:9665-BLK-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
Supplier Standard Pack:
10 -
Number of Conductors:7
-
Conductor Material:N/A
-
Cable Length:1.8 m
-
Maximum Current Rating:N/A
-
Type:Retractile Cord
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.