- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9479-BLK
9479-BLK
Volex Power Cords
Retractile Cord 3Conductors 18AWG 6.99mm 300VAC Black 14.63m
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Retractile Cord 3Conductors 18AWG 6.99mm 300VAC Black 14.63m
Search Keywords: 9479BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:9479-BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:N/A
-
Cable Length:14.63 m
-
Maximum Current Rating:N/A
-
Type:Retractile Cord
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$127.32
50
$49.82
100 +
$43.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT