- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 8491-BLK
8491-BLK
Volex Power Cords
Retractile Cord 4Conductors 23AWG 1.8m 90V Bag
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Retractile Cord 4Conductors 23AWG 1.8m 90V Bag
Search Keywords: 8491BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:8491-BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:N/A
-
Cable Length:1.8 m
-
Maximum Current Rating:N/A
-
Type:Retractile Cord
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.