- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7415
Volex Power Cords
7415
Retractile Cord 4Conductors 23AWG 300V Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Retractile Cord 4Conductors 23AWG 300V Carton
Search Keywords: 7415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:7415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Retractile Cord
Product Guides
+
Frequently Asked Questions
Is 7415 RoHS compliant?
Yes, 7415 is RoHS compliant.
What is the lead time for 7415?
The standard lead time for 7415 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Can Ship immediately
MOQ for out of Stock Qty:
13
22 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$82.52
5
$67.09
10
$65.02
13
$64.86
25
$61.97
38
$61.81
50 +
$60.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT