Image is representational - see manufacturer specifications

Volex Power Cords Authorized Distributor

6603

Retractile Cord 3Conductors 16AWG 1.8m Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Retractile Cord 3Conductors 16AWG 1.8m Bag
Search Keywords: 6603
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Volex Power Cords
Part No: 6603
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Number of Conductors: 3
Cable Length: 1.8 m
Type: Retractile Cord
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6603 RoHS compliant?
Yes, 6603 is RoHS compliant.
What is the lead time for 6603?
The standard lead time for 6603 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Can Ship immediately
MOQ for out of Stock Qty:
13
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$85.43
5
$70.49
10
$68.27
13
$67.59
25
$64.81
38
$64.17
50 +
$63.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!