Image is representational - see manufacturer specifications

Volex Power Cords Authorized Distributor

6491

Retractile Cord 4Conductors 23AWG 1.8m 90V Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Retractile Cord 4Conductors 23AWG 1.8m 90V Bag
Search Keywords: 6491
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Volex Power Cords
  • Part No:
    6491
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Number of Conductors:
    4
  • Conductor Material:
    N/A
  • Cable Length:
    1.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Retractile Cord
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6491 RoHS compliant?
Yes, 6491 is RoHS compliant.
What is the lead time for 6491?
The standard lead time for 6491 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks can ship 2/8/27
Backorder
Price (USD)
Qty
Unit Price
13
$188.37
25
$103.72
38
$72.03
50 +
$70.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!