- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6490
6490
Volex Power Cords
Multiconductor Cable - Retractile Coiled - Unshielded - 5 Conductor - 23 AWG - 2 ft (0.61 m).
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Multiconductor Cable - Retractile Coiled - Unshielded - 5 Conductor - 23 AWG - 2 ft (0.61 m).
Search Keywords: 6490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:6490
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Can Ship immediately
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$114.41
5
$114.12
10
$113.83
13
$113.55
25
$72.67
38
$56.77
50 +
$55.64
Click for Quote
Log in
to unlock special pricing