- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6483
6483
Volex Power Cords
Retractile Cord 4Conductors 18AWG 7.6m 300V Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Retractile Cord 4Conductors 18AWG 7.6m 300V Bag
Search Keywords: 6483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:6483
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Conductors:4
-
Conductor Material:N/A
-
Cable Length:7.6 m
-
Maximum Current Rating:N/A
-
Type:Retractile Cord
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
13
$368.52
25
$202.27
38
$137.28
50 +
$134.53
Click for Quote
Log in
to unlock special pricing