- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6482
Volex Power Cords
6482
Retractile Cord 4Conductors 18AWG 3.7m 300V Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Retractile Cord 4Conductors 18AWG 3.7m 300V Bag
Search Keywords: 6482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:6482
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Conductors:4
-
Conductor Material:N/A
-
Cable Length:3.7 m
-
Maximum Current Rating:N/A
-
Type:Retractile Cord
Product Guides
+
Frequently Asked Questions
Is 6482 RoHS compliant?
Yes, 6482 is RoHS compliant.
What is the lead time for 6482?
The standard lead time for 6482 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
On Order:
50
can ship 10/12/26
MOQ for out of Stock Qty:
13
28 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$143.68
5
$108.72
10
$104.66
13
$101.35
25
$99.71
38
$99.46
50 +
$97.25
Click for Quote
Log in
to unlock special pricing