- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 40414-BLK
Volex Power Cords
40414-BLK
Cable Assembly AC Power 2.44m NEMA 5-15P 3 POS M 16AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly AC Power 2.44m NEMA 5-15P 3 POS M 16AWG
Search Keywords: 40414BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:40414-BLK
-
Alias/AKA:40414-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is 40414-BLK RoHS compliant?
Yes, 40414-BLK is RoHS compliant.
What is the lead time for 40414-BLK?
The standard lead time for 40414-BLK is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
184
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$10.34
25
$9.38
60
$8.96
120
$8.70
300
$6.63
540
$5.67
1,020 +
$5.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT