- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 2131H-10-C3
Volex Power Cords
2131H-10-C3
Cable Assembly AC Power 2.5m BS546A to C13 3 to 3 POS M-F 17AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly AC Power 2.5m BS546A to C13 3 to 3 POS M-F 17AWG
Search Keywords: 2131H10C3
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Volex Power Cords |
| Part No: | 2131H-10-C3 |
| Alias/AKA: | 2131H-BLK-C3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Product Guides
+
Frequently Asked Questions
Is 2131H-10-C3 RoHS compliant?
Yes, 2131H-10-C3 is RoHS compliant.
What is the lead time for 2131H-10-C3?
The standard lead time for 2131H-10-C3 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
5
$14.29
25
$12.95
50
$12.37
100
$11.84
250
$10.53
500
$9.80
1,000 +
$7.74
Click for Quote
Log in
to unlock special pricing