- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 2125H-10-C3
2125H-10-C3
Volex Power Cords
Cable Assembly Power Cord 2.5m 17AWG Power to Power 3 to 3 POS PL-F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Power Cord 2.5m 17AWG Power to Power 3 to 3 POS PL-F
Search Keywords: 2125H10C3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:2125H-10-C3
-
Alias/AKA:2125H-BLK-C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
137
can ship 9/23/26
Minimum Order Quantity:
5
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$9.16
25
$8.30
50
$7.93
100
$7.70
250
$5.82
500
$4.95
1,000 +
$4.49
Click for Quote
Log in
to unlock special pricing