- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 2111H
2111H
Volex Power Cords
Cable Assembly Power Cord 2.5m 17AWG Power to Power 3 to 3 POS PL-F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Power Cord 2.5m 17AWG Power to Power 3 to 3 POS PL-F
Search Keywords: 2111H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:2111H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
On Order:
1,000
can ship 8/26/26
1,000
can ship 11/2/26
Minimum Order Quantity:
4
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
4
$7.99
25
$6.91
50
$6.65
100
$6.59
250
$6.41
500
$6.22
1,000
$6.21
2,500 +
$6.19
Click for Quote
Log in
to unlock special pricing