- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 2106H-10-C3
2106H-10-C3
Volex Power Cords
Cable Assembly AC Power 2.5m AS3112 to C13 3 to 3 POS M-F 17AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly AC Power 2.5m AS3112 to C13 3 to 3 POS M-F 17AWG
Search Keywords: 2106H10C3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:2106H-10-C3
-
Alias/AKA:2106H-BLK-C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
243
can ship 10/5/28
Minimum Order Quantity:
5
134 Weeks
can ship
12/4/28
Price (USD)
Qty
Unit Price
5
$9.97
25
$9.03
50
$8.63
100
$8.38
250
$6.36
500
$5.42
1,000 +
$4.96
Click for Quote
Log in
to unlock special pricing