- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17966-8-S15
17966-8-S15
Volex Power Cords
Cable Assembly Power Cord 4.57m 16AWG Power to Power 3 to 3 POS PL-F Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Power Cord 4.57m 16AWG Power to Power 3 to 3 POS PL-F Bag
Search Keywords: 179668S15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17966-8-S15
-
Alias/AKA:17966-GRY-S15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Ships today, if you order in
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$51.65
5
$46.09
10
$44.72
30
$42.80
60
$41.04
120
$39.95
270 +
$23.11
Click for Quote
Log in
to unlock special pricing