Image is representational - see manufacturer specifications

Volex Power Cords Authorized Distributor

17964-10-C3

Cable Assembly Power Cord 2.5m 17AWG Power to Power 3 to 3 POS PL-F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly Power Cord 2.5m 17AWG Power to Power 3 to 3 POS PL-F
Search Keywords: 1796410C3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Volex Power Cords
Part No: 17964-10-C3
Alias/AKA: 17964-BLK-C3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17964-10-C3 RoHS compliant?
Yes, 17964-10-C3 is RoHS compliant.
What is the lead time for 17964-10-C3?
The standard lead time for 17964-10-C3 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
38   can ship 2/15/27
Minimum Order Quantity:
25
Order Increment:
25
32 Weeks can ship 7/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$11.08
50
$10.58
100
$10.28
250
$7.71
500
$6.62
1,000
$6.05
2,500 +
$5.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!