- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17962-BLK-C3
17962-BLK-C3
Volex Power Cords
Cable Assembly Power Cord 2.5m 17AWG Power to Power 3 to 3 POS PL-F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Power Cord 2.5m 17AWG Power to Power 3 to 3 POS PL-F
Search Keywords: 17962BLKC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17962-BLK-C3
-
Alias/AKA:17962-10-C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$10.77
50
$10.28
100
$9.99
250
$7.62
500
$6.56
1,000
$6.39
2,500 +
$6.06
Click for Quote
Log in
to unlock special pricing