- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17962-10-C3
Volex Power Cords
17962-10-C3
Cable Assembly AC Power 2.5m Power to Power 3 to 3 POS PL-F 17AWG
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Volex Power Cords |
| Part No: | 17962-10-C3 |
| Alias/AKA: | 17962-BLK-C3 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544429090 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |