- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17904-BLK-B1
Volex Power Cords
17904-BLK-B1
Cable Assembly AC Power 1.21m Fan Terminal 2 POS F 18AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 1.21m Fan Terminal 2 POS F 18AWG
Search Keywords: 17904BLKB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17904-BLK-B1
-
Alias/AKA:17904-10-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
200
Product Guides
+
Frequently Asked Questions
Is 17904-BLK-B1 RoHS compliant?
Yes, 17904-BLK-B1 is RoHS compliant.
What is the lead time for 17904-BLK-B1?
The standard lead time for 17904-BLK-B1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
156
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$3.92
50
$3.50
200
$3.37
400
$3.28
600
$3.27
1,000
$3.24
2,600
$3.20
5,000 +
$3.18
Click for Quote
Log in
to unlock special pricing