- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17850-BLK-C3
Volex Power Cords
17850-BLK-C3
Cable Assembly - IEC-320-C13 Receptacle - CEE 7/VII Plug - 3 Position - Male/Female - 10A - 250V - 18AWG - 2.006m Length - Bla ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Volex Power Cords |
| Part No: | 17850-BLK-C3 |
| Alias/AKA: | 17850-10-C3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |