- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17850-326-C3
Volex Power Cords
17850-326-C3
Cable Assembly AC Power 2m CEE 7/VII to C13 3 to 3 POS M-F 17AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly AC Power 2m CEE 7/VII to C13 3 to 3 POS M-F 17AWG
Search Keywords: 17850326C3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17850-326-C3
-
Alias/AKA:17850-GRY-C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 17850-326-C3 RoHS compliant?
Yes, 17850-326-C3 is RoHS compliant.
What is the lead time for 17850-326-C3?
The standard lead time for 17850-326-C3 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 3/26/27
Minimum Order Quantity:
5
33 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
5
$8.92
25
$7.25
50
$7.23
100
$6.93
250
$5.33
500
$4.34
1,000
$3.96
2,500 +
$3.64
Click for Quote
Log in
to unlock special pricing