- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17801-BLK-C3
Volex Power Cords
17801-BLK-C3
AC Power Cord - 10AMP - 250V - 8' 2" BLACK
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC Power Cord - 10AMP - 250V - 8' 2" BLACK
Search Keywords: 17801BLKC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17801-BLK-C3
-
Alias/AKA:17801-10-C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
75
Product Guides
+
Frequently Asked Questions
Is 17801-BLK-C3 RoHS compliant?
Yes, 17801-BLK-C3 is RoHS compliant.
What is the lead time for 17801-BLK-C3?
The standard lead time for 17801-BLK-C3 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
738
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
19
22 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
5
$15.49
10
$15.45
19
$15.41
38
$11.56
57
$10.79
75 +
$10.57
Click for Quote
Log in
to unlock special pricing