- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17800-BLK-C3
Volex Power Cords
17800-BLK-C3
Cable Assembly AC Power 2m CEE 7/VII 3 POS M 17AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly AC Power 2m CEE 7/VII 3 POS M 17AWG
Search Keywords: 17800BLKC3
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Volex Power Cords |
| Part No: | 17800-BLK-C3 |
| Alias/AKA: | 17800-10-C3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
75 |
Product Guides
+
Frequently Asked Questions
Is 17800-BLK-C3 RoHS compliant?
Yes, 17800-BLK-C3 is RoHS compliant.
What is the lead time for 17800-BLK-C3?
The standard lead time for 17800-BLK-C3 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
5
$8.60
25
$6.98
75
$6.67
150
$6.48
300
$5.00
525
$4.99
1,050
$4.87
2,550 +
$4.74
Click for Quote
Log in
to unlock special pricing