- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17758-BLK-B1
17758-BLK-B1
Volex Power Cords
Cable Assembly AC Power 2.032m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 2.032m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Search Keywords: 17758BLKB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17758-BLK-B1
-
Alias/AKA:17758-10-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
406
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$13.95
10
$13.91
20
$13.88
40
$10.41
60
$9.72
80 +
$9.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT