Image is representational - see manufacturer specifications

Volex Power Cords Authorized Distributor

17753-BLK-B1

Cable Assembly AC Power 1m C14 to C13 3 to 3 POS M-F 18AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cable Assembly AC Power 1m C14 to C13 3 to 3 POS M-F 18AWG
Search Keywords: 17753BLKB1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Volex Power Cords
Part No: 17753-BLK-B1
Alias/AKA: 17753-10-B1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17753-BLK-B1 RoHS compliant?
Yes, 17753-BLK-B1 is RoHS compliant.
What is the lead time for 17753-BLK-B1?
The standard lead time for 17753-BLK-B1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
22 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.56
10
$12.53
25
$12.50
50
$9.38
75
$8.75
100 +
$8.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!