- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17750-BLK-C3
Available Replacements
RECOMMENDED REPLACEMENT
Volex Power Cords
17750-BLK-C3
Cable Assembly Power Cord 3m 18AWG Power 3 POS F Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Cable Assembly Power Cord 3m 18AWG Power 3 POS F Bulk
Search Keywords: 17750BLKC3
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Volex Power Cords |
| Part No: | 17750-BLK-C3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | CN |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is 17750-BLK-C3 discontinued?
Yes, 17750-BLK-C3 from Volex Power Cords is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 17750-BLK-C3?
The recommended replacement for 17750-BLK-C3 is 17750-BLK-B1 from Volex Power Cords, available from OnlineComponents.com.
Is 17750-BLK-C3 RoHS compliant?
Yes, 17750-BLK-C3 is RoHS compliant.
What is the lead time for 17750-BLK-C3?
The standard lead time for 17750-BLK-C3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.