- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17745-BLK-B1
17745-BLK-B1
Volex Power Cords
Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Search Keywords: 17745BLKB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17745-BLK-B1
-
Alias/AKA:17745-10-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
209
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$18.01
10
$17.97
23
$17.92
45
$13.74
68
$12.73
90 +
$12.48
Click for Quote
Log in
to unlock special pricing