- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17743-10-B1
17743-10-B1
Volex Power Cords
Cable Assembly Power Cord 3m 18AWG Power to Power 3 to 3 POS PL-F Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly Power Cord 3m 18AWG Power to Power 3 to 3 POS PL-F Bulk
Search Keywords: 1774310B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17743-10-B1
-
Alias/AKA:17743-BLK-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
461
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$10.28
25
$9.31
70
$8.90
140
$8.51
280
$6.51
560
$5.52
1,050 +
$5.03
Click for Quote
Log in
to unlock special pricing