- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 17742-10-B1
17742-10-B1
Volex Power Cords
Cable Assembly Power Cord 2m 18AWG Power to Power 3 to 3 POS PL-F Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Cable Assembly Power Cord 2m 18AWG Power to Power 3 to 3 POS PL-F Bulk
Search Keywords: 1774210B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Volex Power Cords
-
Part No:17742-10-B1
-
Alias/AKA:17742-BLK-B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
824
Ships today, if you order in
On Order:
2,000
can ship 11/13/26
Minimum Order Quantity:
5
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$6.44
25
$5.40
50
$5.23
100
$5.00
300
$4.59
500
$4.58
1,000 +
$4.47
Click for Quote
Log in
to unlock special pricing